Rubycon 100YXG82MEFC12.5X16

82uF 100V ±20% 233mA@120Hz Plugin, D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXG82MEFC12.5X16.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 100YXG82MEFC12.5X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPM1K820MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
KYOCERA AVXUPJ1K820MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKYB800ELL820MH20D
Cap Aluminum Lytic 82uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk
United Chemi-ConEKY-101ETD820MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKY-101ELL820MJ20S
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 100YXG82MEFC12.5X16 provided by its distributors.

82uF 100V ±20% 233mA@120Hz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 82 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG82MEFC12.5X16
CAP, 82µF, 100V, 20%; Capacitance: 82µF; Voltage Rating: 100V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG