RS Pro 3630238

PT100 Temperature Transmitter 10 - 30 VDC 0 - +70 Deg C
$ 27.75
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)363023811Bulk
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for RS Pro 3630238.

RS (Formerly Allied Electronics)

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-54.05%

Descriptions

Descriptions of RS Pro 3630238 provided by its distributors.

PT100 TEMPERATURE TRANSMITTER 10 - 30 VDC 0 - +70 DEG C
RS PRO XQ-126-RS 温度トランスミッタ
Analogue Output Type = 4 ... 20 mA / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 100 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Resistance Thermometer Input Type = Pt100 / Accuracy % = 0.05 / Mounting Type = Terminal Head

Manufacturer Aliases

RS Pro has several brands around the world that distributors may use as alternate names. RS Pro may also be known as the following names:

  • PRECISION RESISTOR CO INC
  • CABLES DIRECT LTD
  • GT CONTACT CO LTD
  • RS PRO(RoHS)
  • RS Pro by Allied
  • EMHISER RESEARCH INC
  • CIE-GROUP LTD
  • CEPHOS ELECTRONIC CIRCUITS LTD
  • RS COMPONENTS LTD
  • RS COMPONENTS UK-RS PRO