Roxburgh XEB0475

Surge Protector, Xeb Series, Mains, 250 Vac Rohs Compliant: Yes |Roxburgh Emc XEB0475
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XEB0475. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh XEB0475.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Roxburgh XEB0475 provided by its distributors.

Surge Protector, Xeb Series, Mains, 250 Vac Rohs Compliant: Yes |Roxburgh Emc XEB0475
RC NETWORK 250V 0.5UF 47R FLY
CAP, RC NETWORK, 0.5UF, 47R, 250VAC; Product Range: XEB Series; Capacitance: 0.5µF; Capacitance Tolerance: ± 20%; Resistance: 47ohm; Resistance Tolerance: ± 30%; Resistor Power Rating: 1W; Voltage Rating VAC: 250V; Voltage Rating V DC: -; SVHC: No SVHC (15-Jan-2019); Suppressor Type: Mains; Voltage Rating: 250VAC

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC