Roxburgh VSU3W

Surge Protector, Vsu Series, Mains, 480 V Rohs Compliant: Yes |Roxburgh Emc VSU3W
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICVSU3W91
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh VSU3W.

element14 APAC

Datasheet1 page24 years ago

Descriptions

Descriptions of Roxburgh VSU3W provided by its distributors.

Surge Protector, Vsu Series, Mains, 480 V Rohs Compliant: Yes |Roxburgh Emc VSU3W
Roxburgh EMC , VSU , 0.04kA
VOLTAGE SUPPRESSION UNIT 3W
VOLTAGE SUPPRESSION UNIT; Series:VSU; Suppressor Type:Mains; Voltage Rating:480V; Connector Type:Wire; Connector Type:Flying Lead; Control Voltage AC Max:275V; External Depth:35mm; External Length / Height:40mm; External Width:40mm; Lead Length:150mm; No. of Phases:3

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC