Roxburgh RX730+CLIP

FILTER, 4A, CHASSIS; Voltage Rating, AC: 250V; Current Rating: 4A; Phases, No. of: 1; External Length / Height: 49mm;...

Submit Request for Quote

Unfortunately we do not know of any distributors for RX730+CLIP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Roxburgh RX730+CLIP provided by its distributors.

FILTER, 4A, CHASSIS; Voltage Rating, AC:250V; Current Rating:4A; Phases, No. of:1; External Length / Height:49mm; Width, External:30mm; External Depth:16mm; Approval Bodies:VDE, UL, CSA; Capacitance X Type Capacitor:0.1µF; ;RoHS Compliant: Yes

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC