Roxburgh RIX0342P

Emc Filter Inlet 3A Rapcb
$ 7.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RIX0342P.

TME

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roxburgh RIX0342P provided by its distributors.

EMC FILTER INLET 3A RAPCB
FILTER, INLET, 3A, EMC, RAPCB; Capacitance:-; Voltage Rating:-; Filter Type:-; Current Rating:3A; Filter Terminals:-; Inductance Min:-; Leakage Current Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:
FILTER, INLET, 3A, EMC, RAPCB; Voltage Rating AC:250V; Current Rating:3A; External Length / Height:22.5mm; External Width:50mm; External Depth:35.3mm; Approval Bodies:UL, CSA, TUV, VDE; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC