Roxburgh RIX0342H

Iec Right Angled Tag 3A
$ 6.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RIX0342H.

Newark

Datasheet8 pages11 years ago
Datasheet1 page17 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roxburgh RIX0342H provided by its distributors.

IEC RIGHT ANGLED TAG 3A
FILTER, 3A R/A TAGS; Capacitance:-; Voltage Rating:-; Filter Type:-; Current Rating:3A; Filter Terminals:-; Inductance Min:-; Leakage Current Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, TUV,
FILTER, INLET, 3A, EMC, EMC, FASTON; Voltage Rating AC:250V; Current Rating:3A; External Length / Height:22.5mm; External Width:50mm; External Depth:35.3mm; Approval Bodies:UL, CSA, TUV, VDE; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RIX-0342-H