Roxburgh RIQ-0642-H2

Iec Inlet Sw/f Snap 6A
$ 37.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RIQ-0642-H2.

TME

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-32.73%

Descriptions

Descriptions of Roxburgh RIQ-0642-H2 provided by its distributors.

IEC INLET SW/F SNAP 6A
Filter, 6A, Switched, Fused; Capacitance:470Μf; Voltage Rating:250V; Filter Type:Iec, Mains; Current Rating:6A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:350Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019);rohs Compliant: Yes |Roxburgh Emc RIQ-0642-H2

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RIQ0642H2