Roxburgh RES90F06

Roxburgh Emc Rfi RES90, 250 V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES90F06.

Newark

Datasheet2 pages11 years ago

Descriptions

Descriptions of Roxburgh RES90F06 provided by its distributors.

Roxburgh EMC RFI RES90, 250 V
RFI FILTER 6A 250VAC
Filter, Power Line, Emc, 6A, 670Ua; Current Rating:6A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:16Mh; Capacitance:1.41Μf; Leakage Current Max:670Μa; Product Range:Res90 Rohs Compliant: Yes |Roxburgh Emc RES90F06

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC