Roxburgh RES90F03

Filter, Power Line, Emc, 3A, 500UA
$ 32.03
Datasheet

Price and Stock

DistributorSKUMinPkg
TMERES90F0301
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES90F03.

Newark

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh RES90F03 provided by its distributors.

FILTER, POWER LINE, EMC, 3A, 500UA
RFI FILTER 3A 250VAC
Filter, Power Line, Emc, 3A, 500Ua; Current Rating:3A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:28Mh; Capacitance:0.99Μf; Leakage Current Max:500Μa; Product Range:Res90 Rohs Compliant: Yes |Roxburgh Emc RES90F03

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC