Roxburgh RES80F03

Filter, Power Line, Emc, 3A, 730UA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RES80F03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES80F03.

Newark

Datasheet2 pages11 years ago

Descriptions

Descriptions of Roxburgh RES80F03 provided by its distributors.

FILTER, POWER LINE, EMC, 3A, 730UA
RFI FILTER 3A 250VAC
FILTER, POWER LINE, EMC, 3A, 730UA; Current Rating: 3A; Voltage Rating: 250VAC; Filter Type: General Purpose; Filter Terminals: Quick Connect; Inductance Min: 9.96mH; Capacitance: 0.94µF; Leakage Current Max: 730µA; Product Range: RES80 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC