Roxburgh RES5-F10

Mnt Sngl Stage 10A
$ 26.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES5-F10.

TME

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-84.21%

Descriptions

Descriptions of Roxburgh RES5-F10 provided by its distributors.

MNT SNGL STAGE 10A
Filter, 10A; Capacitance:100Μf; Voltage Rating:250V; Filter Type:1 Phase; Current Rating:10A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:190Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019); Approval Rohs Compliant: Yes |Roxburgh Emc RES5-F10

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RES5F10