Roxburgh RES30F03

Roxburgh Emc Rfi RES30, 250 V
$ 31.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES30F03.

Newark

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh RES30F03 provided by its distributors.

Roxburgh EMC RFI RES30, 250 V
RFI FILTER 3A 250VAC
Filter, Power Line, 1-Phase, 3A, 520Ua; Current Rating:3A; Voltage Rating:250Vac; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:14Mh; Capacitance:0.66Μf; Leakage Current Max:520Μa; Product Range:Res30 Series; Rohs Compliant: Yes |Roxburgh Emc RES30F03

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC