Roxburgh RES20F03

Filter, Power Line, 1-PHASE, 3A, 740UA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RES20F03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES20F03.

Newark

Datasheet2 pages11 years ago

Descriptions

Descriptions of Roxburgh RES20F03 provided by its distributors.

FILTER, POWER LINE, 1-PHASE, 3A, 740UA
RFI FILTER 3A 250VAC
Filter, Power Line, 1-Phase, 3A, 740Ua; Current Rating:3A; Voltage Rating:250Vac; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:2.5Mh; Capacitance:0.3Μf; Leakage Current Max:740Μa; Product Range:Res20 Series; Rohs Compliant: Yes |Roxburgh Emc RES20F03

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC