Roxburgh RES10F16

Roxburgh Emc Rfi RES10, 250 V
$ 29.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES10F16.

Newark

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
+54.05%

Descriptions

Descriptions of Roxburgh RES10F16 provided by its distributors.

Roxburgh EMC RFI RES10, 250 V
RFI FILTER 16A 250VAC
Filter, Power Line, Rfi, 16A, 740Ua; Current Rating:16A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:700Μh; Capacitance:0.1Μf; Leakage Current Max:740Μa; Product Range:Res10 Series; Rohs Compliant: Yes |Roxburgh Emc RES10F16

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC