Roxburgh RES10F03

Filter, Power Line, Rfi, 3A, 740UA
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICRES10F03471
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RES10F03.

Newark

Datasheet2 pages12 years ago

Descriptions

Descriptions of Roxburgh RES10F03 provided by its distributors.

FILTER, POWER LINE, RFI, 3A, 740UA
Roxburgh EMC RFI RES10, 250 V
Filter, Power Line, Rfi, 3A, 740Ua; Current Rating:3A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:2.5Mh; Capacitance:0.1Μf; Leakage Current Max:740Μa; Product Range:Res10 Series; Rohs Compliant: Yes |Roxburgh Emc RES10F03

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC