Roxburgh RE12001

Surge Protector, Re Series, Rc Snubber, 275 Vac Rohs Compliant: Yes |Roxburgh Emc RE12001
$ 2.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RE12001.

Newark

Datasheet1 page21 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh RE12001 provided by its distributors.

Surge Protector, Re Series, Rc Snubber, 275 Vac Rohs Compliant: Yes |Roxburgh Emc RE12001
CR NETWORK PCB 0.01UF 120R
CAP, 0.01uF, 275VAC, 20%; Product Range:RE Series; Capacitance:10000pF; Capacitance Tolerance:¡À 20%; Resistance:120ohm; Resistance Tolerance:¡À 30%; Resistor Power Rating:250mW; Voltage Rating VAC:275V; Voltage Rating V D

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC