Roxburgh MDF50

50A 250V 2W Drive Filter C
$ 176.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh MDF50.

Farnell

Datasheet1 page23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh MDF50 provided by its distributors.

50A 250V 2W DRIVE FILTER C
FILTER, 50A; Current Rating: 50A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Stud; Inductance Min: 1.1mH; Capacitance: 2.2µF; Leakage Current Max: 200mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approval
Filter, 50A, 200Ma, 1 Phase Motor Drive; Tipo De Filtro:Monofásico; Intensidad Nominal:50A; Tensión Nominal:250V; Corriente De Pérdida Máx.:200Ma; Capacidad:2.2Μf; Inductancia Mín.:1.1Mh; Filtro, Terminales:Perno |Roxburgh Emc MDF50

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC