Roxburgh MDF370

Filter, 70A, 3 Phase
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MDF370. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh MDF370.

Farnell

Datasheet1 page23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh MDF370 provided by its distributors.

FILTER, 70A, 3 PHASE
70A 440V 3W DRIVE FILTER C
FILTER, 70A 3 PHASE; Voltage Rating, AC:440V; Current Rating:70A; No. of Phases:3; External Length / Height:85mm; Width, External:180mm; External Depth:230mm; Approval Bodies:VDE0871, EN55011, EN55022; Bleed Resistor Resistance:2.1mohm; Inductance:1.1mH; Max Operating Temperature:85°C; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Min Temperature Operating:-25°C; Standard:IEC950; Voltage, Test:2kV

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDF370.