Roxburgh MDF18

18A 250V 2W Drive Filter
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MDF18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh MDF18.

Farnell

Datasheet2 pages23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh MDF18 provided by its distributors.

18A 250V 2W DRIVE FILTER
FILTER, 18A; Current Rating:18A; Filter Type:EMI, RFI; Inductance Min:6.4mH; Capacitance:2.2µF; SVHC:No SVHC (15-Jan-2019); Approval Bodies:EN, VDE;
FILTER, 18A; Voltage Rating, AC:250V; Current Rating:18A; No. of Phases:1; External Length / Height:55mm; Width, External:120mm; External Depth:174mm; Approval Bodies:VDE0871, EN55011, EN55022; Bleed Resistor Resistance:15mohm; Inductance:0.4mH; Max Operating Temperature:85°C; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Min Temperature Operating:-25°C; Standard:IEC950; Voltage, Test:2kV

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC