Roxburgh KMF370

Roxburgh Emc Rfi Kmf, 500 V
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICKMF37021
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh KMF370.

Farnell

Datasheet2 pages23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh KMF370 provided by its distributors.

Roxburgh EMC RFI KMF, 500 V
3WIRE 70A 520V FILTER
FILTER, 70A, 3 PHASE; Voltage Rating, AC:520V; Current Rating:70A; No. of Phases:3; External Length / Height:190mm; Width, External:93mm; External Depth:312mm; Leakage Current:90mA; Max Operating Temperature:100°C; Min Temperature Operating:-25°C; Standard:UL1283,EN133200,EN55011A,EN55022B; Weight:4.1kg

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMF 370