Roxburgh KMF336

Roxburgh Emc Rfi Kmf, 500 V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh KMF336.

Farnell

Datasheet1 page23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh KMF336 provided by its distributors.

Roxburgh EMC RFI KMF, 500 V
3WIRE 36A 520V FILTER
FILTER, 36A, 3 PHASE; Filter Type:EMI / RFI; Current Rating:36A; Capacitance:1µF; Inductance Min:7µH; External Depth:272mm; External Length / Height:161mm; External Width:74mm; Leakage Current:42mA; No. of Phases:Three; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Standard:UL1283,EN133200,EN55011A,EN55022B; Termination Type:Terminal Block, Stud; Voltage Rating V AC:520V; Weight:2.7kg

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMF 336