Roxburgh KMF310

Roxburgh Emc Rfi Kmf, 500 V
$ 128.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh KMF310.

Farnell

Datasheet1 page23 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roxburgh KMF310 provided by its distributors.

Roxburgh EMC RFI KMF, 500 V
3WIRE 10A 520V FILTER C
FILTER, 10A, 3 PHASE; Filter Type:EMI / RFI; Current Rating:10A; Capacitance:1µF; Inductance Min:2.8mH; Termination Type:Terminal Block, Stud; External Depth:179mm; External Length / Height:79mm; External Width:45mm; Leakage Current:21mA; No. of Phases:Three; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Standard:UL1283,EN133200,EN55011A,EN55022B; Voltage Rating V AC:500V; Weight:0.49kg

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMF 310