Roxburgh IHF470

70A 440V 4W Ind Filter
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for IHF470. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh IHF470.

Farnell

Datasheet2 pages23 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of Roxburgh IHF470 provided by its distributors.

70A 440V 4W IND FILTER
FILTER, 70A, 3 PHASE, NEUTRAL; Filter Type:EMI, RFI; Current Rating:70A; Voltage Rating:440V; Leakage Current Max:3.5mA; Capacitance:2.2µF; Inductance Min:720µH; Filter Terminals:Stud; SVHC:No SVHC (20-Jun-2013); Approval Bodies:EN, VDE; Bleed Resistor Resistance:0.52mohm; External Depth:238mm; External Length / Height:85mm; External Width:182mm; Inductance:0.72mH; Leakage Current:3.5mA; No. of Phases:Three; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Standard:IEC950; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Test Voltage:2kV; Voltage Rating V AC:440V

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC