Roxburgh IHF425

FILTER, 25A, 3 PHASE, NEUTRAL; Current Rating: 25A; Voltage Rating: 440V; Filter Type: EMI, RFI; Terminals: Stud;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellIHF42501
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh IHF425.

Farnell

Datasheet2 pages23 years ago
Datasheet1 page24 years ago

Descriptions

Descriptions of Roxburgh IHF425 provided by its distributors.

FILTER, 25A, 3 PHASE, NEUTRAL; Current Rating:25A; Voltage Rating:440V; Filter Type:EMI, RFI; Terminals:Stud; Inductance Min:1.1mH;
25A 440V 4W IND FILTER C
FILTER, 25A, 3 PHASE, NEUTRAL; Voltage Rating, AC:440V; Current Rating:25A; Phases, No. of:3; External Length / Height:55mm; Width, External:143mm; External Depth:230mm; Approval Bodies:VDE0871, EN55011, EN55022; Inductance:1.1mH; ;RoHS Compliant: Yes

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC