Roxburgh IHF18

18A 250V 2W Ind Filter C
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellIHF1801
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh IHF18.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Roxburgh IHF18 provided by its distributors.

18A 250V 2W IND FILTER C
FILTER, 18A; Current Rating: 18A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Stud; Inductance Min: 6.4mH; Capacitance: 2200µF; Leakage Current Max: 3.5mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approva
FILTER, 18A; Voltage Rating, AC:250V; Current Rating:18A; Phases, No. of:1; Length / Height, External:55mm; Width, External:116mm; Depth, External:174mm; Approval Bodies:VDE0871, EN55011, EN55022; Frequency, Supply Max:60Hz; ;RoHS Compliant: Yes
FILTER, 18A; Filter Type:EMI / RFI; Current Rating:18A; Voltage Rating:250V; Capacitance:2.2mF; Inductance Min:6.4mH; SVHC:No SVHC (19-Dec-2011); Approval Bodies:EN / VDE; Bleed Resistor Resistance:15mohm; External Depth:174mm; External Length / Height:55mm; External Width:116mm; Inductance:6.4mH; Leakage Current:3.5mA; No. of Phases:Single; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Standard:IEC950; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Termination Type:Stud; Test Voltage:2kV; Voltage Rating V AC:250V

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC