Roxburgh HP1-P25

FILTER, EMC, 2.5A, PCB MOUNT; Capacitance: -; Voltage Rating: -; Filter Type: -; Current Rating: 2.5A; Filter...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACHP1-P2501
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh HP1-P25.

element14 APAC

Datasheet4 pages20 years ago

Descriptions

Descriptions of Roxburgh HP1-P25 provided by its distributors.

FILTER, EMC, 2.5A, PCB MOUNT; Capacitance:-; Voltage Rating:-; Filter Type:-; Current Rating:2.5A; Filter Terminals:-; Inductance Min:-; Leakage Current Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:
FILTER, EMC, 2.5A, PCB MOUNT; Case Style:Radial; Current Rating:2.5A; External Depth:20.5mm; External Length / Height:28mm; Inductance:2.5µH; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C; Voltage Rating, AC:250V; Voltage Rating, DC:250V; Width, External:20.5mm; Leakage Current:10µA; Series:HP1

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC