Roxburgh DVS240

Surge Protector, Dvs Series, Varistor, 4, 369 Vdc Rohs Compliant: Yes |Roxburgh Emc DVS240
$ 39.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh DVS240.

element14 APAC

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Roxburgh DVS240 provided by its distributors.

Surge Protector, Dvs Series, Varistor, 4, 369 Vdc Rohs Compliant: Yes |Roxburgh Emc DVS240
240V 6.5KA 350V 275V 75mm*52.5mm*52.5mm
MAINS SURGE PROTECTOR, -999VAC, DIN RAIL; Product Range: DVS Series; Suppressor Type: Mains Surge Protector; No. of Outlets: 4Outlets; Outlet Type: -; Voltage Rating: 369VDC; Output Current: -; Peak Surge Current: 6.5kA; Respon

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC