Roxburgh DVS110

6.5KA 200V 150V 75MM*52.5MM*52.5MM
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICDVS110231
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh DVS110.

element14 APAC

Datasheet1 page24 years ago

Farnell

Descriptions

Descriptions of Roxburgh DVS110 provided by its distributors.

6.5KA 200V 150V 75mm*52.5mm*52.5mm
MOV MODULE, 110V; Product Range:-; Suppressor Type:Varistor; No. of Outlets:4Outlets; Outlet Type:-; Voltage Rating:200VDC; Output Current:-; Peak
MOV MODULE 110V; Voltage rating, AC:150V; Voltage rating, DC:200V; Current, Peak Pulse IPP @ 8/20µS:6500A; Energy, transient 10/1000us max:80J; Case style:DIN rail; Depth, external:12.5mm; Frequency, capacitance measurement:440Hz; Length / Height, external:55mm; Temp, op. max:85°C; Temp, op. min:-25°C; Terminal type:2.5mm; Voltage, test:110V; Width, external:78mm

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DVS110.