Roxburgh C225

25A 2W 1.0MH Potted Choke
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C225. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh C225.

Farnell

Datasheet1 page21 years ago

Related Parts

Bourns8121-RC
IND COMMON MODE WW 1MH 1KHZ 20A TRD
Wurth Elektronik7448262510
CHOKE/FILTER, COMMON MODE, WE-CMB TYPE XXL 1MH 25A 4.5MOHM

Descriptions

Descriptions of Roxburgh C225 provided by its distributors.

25A 2W 1.0MH POTTED CHOKE
Choke, Rfi Suppression, 25A; Inductance:1Mh; Rated Current:25A; Product Range:C200 Series; Svhc:No Svhc (15-Jan-2019); Approval Category:Csa, Iec 950, Ul, Vde; Dc Current Max:25A; Inductor Type:Choke; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Roxburgh Emc C225

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC