Roth Elektronik RE460-01

ADAPTOR QFP 32 80 64; Board Type: IC Adapter; M
$ 16.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roth Elektronik RE460-01.

element14 APAC

Datasheet4 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roth Elektronik RE460-01 provided by its distributors.

ADAPTOR QFP 32 80 64; Board Type: IC Adapter; M
SMD multi-adaptor QFP 32; 80; 64; RE460-01
SMD Adapter QFP32 QFP80 QFP64 DI
Adaptor Qfp 32, 80, 64; Board Type:Ic Adapter; Board Material:Epoxy Glass Composite; Hole Diameter:1Mm; External Height:44.5Mm; External Width:37.7Mm; Board Thickness:1.5Mm; Svhc:No Svhc (15-Jan-2019); Copper Coating Density:35 Um, Rohs Compliant: Yes |Roth Elektronik RE460-01

Manufacturer Aliases

Roth Elektronik has several brands around the world that distributors may use as alternate names. Roth Elektronik may also be known as the following names:

  • ROTH
  • ROTH ELEKTRONIK GMBH