Roth Elektronik RE321-LF

DIP 2 54 mm Typ C 32 64 96 pol
$ 11.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roth Elektronik RE321-LF.

Burklin Elektronik

Datasheet4 pages11 years ago

TME

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Roth Elektronik RE321-LF provided by its distributors.

DIP 2 54 mm Typ C 32 64 96 pol
PROTOTYPING BRD, EUROCARD, 100.18X160.17; Board Type:Eurocard; Board Material:Epoxy Fibreglass; Hole Diameter:1mm; External Height:100.18mm; External Width:160.17mm; Board Thickness:1.5mm RoHS Compliant: Yes
PCB, EUROCARD, FR4, PTH, 2.54MM; Board Type: Eurocard; Board Material: Epoxy Glass Composite; Hole Diameter: 1mm; External Height: 100mm; External Width: 160mm; Boar; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Roth Elektronik has several brands around the world that distributors may use as alternate names. Roth Elektronik may also be known as the following names:

  • ROTH
  • ROTH ELEKTRONIK GMBH