Roth Elektronik RE220-HP

Prototyping board FR2 DIN type RE220-HP
$ 4.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roth Elektronik RE220-HP.

element14 APAC

Datasheet4 pages11 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roth Elektronik RE220-HP provided by its distributors.

Prototyping board FR2 DIN type RE220-HP
RS APAC
PCB DIP 2 54 mm
Laboratory card
Pcb, Eurocard, Fr2, 2.54Mm, 31 Pol; Board Type:Eurocard; Board Material:Epoxy Paper; Hole Diameter:1Mm; External Height:100Mm; External Width:160Mm; Board Thickness:1.5Mm; Svhc:No Svhc (15-Jan-2019); Board Connector/Rohs Compliant: Yes |Roth Elektronik RE220-HP

Manufacturer Aliases

Roth Elektronik has several brands around the world that distributors may use as alternate names. Roth Elektronik may also be known as the following names:

  • ROTH
  • ROTH ELEKTRONIK GMBH