Rosenberger M9K701-400L

Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 13.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rosenberger M9K701-400L.

IHS

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.92%

CAD Models

Download Rosenberger M9K701-400L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Rosenberger M9K701-400L provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
Rosenberger MultiMag 6, Straight Panel Mount Female Magnetic Connector, PCB Termination
RF COAXIAL CONNECTOR, STRAIGHT JACK PCB, SOLDER, BLACK, MULTIMAG SERIES
MultiMag 6 panel jack black PCB
MULTI MAG 6 PNL JCK BLK PCB M9
Positions = 6 / Gender = Socket / Mounting Type = Panel Mount / Contact Material = Brass / Contact Plating = Gold / Colour = Black / Current Rating A = 1 / Voltage Rating V = 24 / Disengagement Force N = 8 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65

Manufacturer Aliases

Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:

  • Rosenberger Hochfrequenztechnik GmbH & Co KG
  • ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
  • rosenberg
  • Rosenberger Hochfrequenztechni
  • ROSENBERGER HOCHFREQUENZ
  • ROSENBERGER HOCHFREQUENZTECHNIK
  • ROSENBERGER MICRO-COAX
  • ROSENBERGER CARLBERG
  • ROSENBERGE
  • ROSENBERGER CDS
  • 2166 ROSENBERGER
  • Rosenberger GMBH and CO
  • ROSENBERGER NORTH AMERICA
  • ROSENBERGER GROUP
  • ROSENBERGER HOCHFREKVENSTEKNIK
  • ROSENBERGER MICRO
  • ROSENB