
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 29K102-400L5 | 28 | 1 | 17h | ||||||||
| JRH Electronics | 29K102-400L5 | 28 | 1 | 3h | ||||||||
| DigiKey | 1868-1162-ND | 915 | 1 | Bag | ||||||||
| RFMW | 29K102-400L5 | 0 | 1 | Bulk | 17h | |||||||
| TTI Europe | 29K102-400L5 | 500 | 50 | Bulk | 19h |
Download datasheets and manufacturer documentation for Rosenberger 29K102-400L5.
Download Rosenberger 29K102-400L5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Rosenberger 29K102-400L5 provided by its distributors.
Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:
Download datasheets and manufacturer documentation for Rosenberger 29K102-400L5.