Rosenberger 19K201-302L5

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Jack
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rosenberger 19K201-302L5.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rosenberger 19K201-302L5 provided by its distributors.

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Jack
RF CONNECTOR, IN-SERIES, SMP RIGHT ANGLE JACK, SOLDER CRIMP, RG 174, SMP SERIES
CONN SMP JACK R/A 50OHM SOLDER
Jack Temperature range: -65 ... 155 °C Cable type: RG 316 /U, RG 174 A/U, RG 188 A/U Connection, attachment: Soldering Connection, shield: Soldering Connector Design: 90° Insulation material: PTFE Mounting: Cable Series: SMP Frequency: 26.5 GHz Impedance: 50 Ohm

Manufacturer Aliases

Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:

  • Rosenberger Hochfrequenztechnik GmbH & Co KG
  • ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
  • rosenberg
  • Rosenberger Hochfrequenztechni
  • ROSENBERGER HOCHFREQUENZ
  • ROSENBERGER HOCHFREQUENZTECHNIK
  • ROSENBERGER MICRO-COAX
  • ROSENBERGER CARLBERG
  • ROSENBERGE
  • ROSENBERGER CDS
  • 2166 ROSENBERGER
  • Rosenberger GMBH and CO
  • ROSENBERGER NORTH AMERICA
  • ROSENBERGER GROUP
  • ROSENBERGER HOCHFREKVENSTEKNIK
  • ROSENBERGER MICRO
  • ROSENB