Rosenberger 19K107-270L5

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
$ 12.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rosenberger 19K107-270L5.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Rosenberger 19K107-270L5 provided by its distributors.

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
RoHS Compliant COMMERCIAL 2008 GENERAL PURPOSE SMP Connector 40GHz 0.63dB 6mOhm -65C~155C
RF CONNECTOR, IN-SERIES, SMP STRAIGHT JACK, SOLDER, UT 47, SMP SERIES
Jack Temperature range: -65 ... 155 °C Cable type: UT-47 Connection, attachment: Soldering Connection, shield: Soldering Connector Design: Straight Insulation material: PTFE Mounting: Cable Series: SMP Frequency: 40 GHz Impedance: 50 Ohm

Manufacturer Aliases

Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:

  • Rosenberger Hochfrequenztechnik GmbH & Co KG
  • ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
  • rosenberg
  • Rosenberger Hochfrequenztechni
  • ROSENBERGER HOCHFREQUENZ
  • ROSENBERGER HOCHFREQUENZTECHNIK
  • ROSENBERGER MICRO-COAX
  • ROSENBERGER CARLBERG
  • ROSENBERGE
  • ROSENBERGER CDS
  • 2166 ROSENBERGER
  • Rosenberger GMBH and CO
  • ROSENBERGER NORTH AMERICA
  • ROSENBERGER GROUP
  • ROSENBERGER HOCHFREKVENSTEKNIK
  • ROSENBERGER MICRO
  • ROSENB