Rosenberger 18S20G-40ML5

RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug
$ 42.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rosenberger 18S20G-40ML5.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+39.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Rosenberger 18S20G-40ML5 provided by its distributors.

RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug
CONN SMP MINI PLG STR 50OHM EDGE
Mini-SMP, right angle plug PCB
RF Connector Type = SMP / Gender = Plug / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 65 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Images

Manufacturer Aliases

Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:

  • Rosenberger Hochfrequenztechnik GmbH & Co KG
  • ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
  • rosenberg
  • Rosenberger Hochfrequenztechni
  • ROSENBERGER HOCHFREQUENZ
  • ROSENBERGER HOCHFREQUENZTECHNIK
  • ROSENBERGER MICRO-COAX
  • ROSENBERGER CARLBERG
  • ROSENBERGE
  • ROSENBERGER CDS
  • 2166 ROSENBERGER
  • Rosenberger GMBH and CO
  • ROSENBERGER NORTH AMERICA
  • ROSENBERGER GROUP
  • ROSENBERGER HOCHFREKVENSTEKNIK
  • ROSENBERGER MICRO
  • ROSENB

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18S20G40ML5