Roline 21.15.3313

Enet Cord, CAT6A, RJ45 Plug-plug, 1M Rohs Compliant: Yes
$ 2.67

Price and Stock

Inventory History

3 month trend:
+8.31%

Descriptions

Descriptions of Roline 21.15.3313 provided by its distributors.

ENET CORD, CAT6A, RJ45 PLUG-PLUG, 1M ROHS COMPLIANT: YES
以太网 线缆, CAT6A, RJ45 公-公, 1M;
Cable Type = CAT6a / Version = 1:1 / Wiring Configuration = 568-B / Length m = 1 / Jacket Colour = Red / Ethernet Connector B = RJ45 Plug / Shielding = U/FTP / Ethernet Connector A = RJ45 Plug / External Material = LSZH / LSOH

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL