Roline 21.15.3302

Enet Cord, CAT6A, RJ45 Plug-plug, 500MM Rohs Compliant: Yes
$ 2.38

Price and Stock

Inventory History

3 month trend:
+16.24%

Descriptions

Descriptions of Roline 21.15.3302 provided by its distributors.

ENET CORD, CAT6A, RJ45 PLUG-PLUG, 500MM ROHS COMPLIANT: YES
Cable Type = CAT6a / Version = 1:1 / Wiring Configuration = 568-B / Length mm = 500 / Jacket Colour = Grey / Ethernet Connector B = RJ45 Plug / Shielding = U/FTP / Ethernet Connector A = RJ45 Plug / External Material = LSZH / LSOH

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL