Roline 12.03.2997

Roline 12.03.2997 USB 2.0 Adapter USB-C to USB plug compact and versatile
$ 2.79

Price and Stock

Inventory History

3 month trend:
+121%

Descriptions

Descriptions of Roline 12.03.2997 provided by its distributors.

Roline 12.03.2997 USB 2.0 Adapter USB-C to USB plug compact and versatile
USB ADAPTER, 3.2 TYPE C PLUG-TYPE A RCPT ROHS COMPLIANT: YES
Connector Type A = USB-A 3.0 Socket / Connector Type B = USB-C 3.0 Plug / Adapter Type = Straight / Contact Plating = Gold / Contact Plating = Nickel / Shell Material = Aluminium / Adaptor Colour = Black

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL