Roline 11.04.5519

Picture Resolution = 1920 x 1080 / Jacket Colour = Black / Connector A = DVI-D 18 + 1-Pin Male / Connector B = HDMI...
$ 4.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.04.5519.

Newark

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-4.67%

Descriptions

Descriptions of Roline 11.04.5519 provided by its distributors.

Picture Resolution = 1920 x 1080 / Jacket Colour = Black / Connector A = DVI-D 18 + 1-Pin Male / Connector B = HDMI Plug / Length m = 1 / Cable Type = DVI
Audio Cable, Hdmi-Dvi/D Plug, 1M, Black; Connector To Connector:Hdmi Plug To Dvi-D Plug; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Colour:Black; Product Range:-; Svhc:No Svhc (07-Jul-2017); Connector Type A:Hdmirohs Compliant: Yes |Roline 11.04.5519

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL