Roline 11.03.1050

Cable Assembly, 4 Conductor(s), Communication Cable
$ 3.2
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark11.03.1050291

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.03.1050.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-17.39%

Descriptions

Descriptions of Roline 11.03.1050 provided by its distributors.

Cable Assembly, 4 Conductor(s), Communication Cable
Lead, Sata, 4P To 2X15P, 160Mm; Connector Type A:Molex Kk Connector, 4 Way; Connector Type B:Sata 15 Way Power Socket, X 2; Cable Length - Imperial:0.52Ft; Cable Length - Metric:160Mm; Jacket Colour:Black, Red, Yellow; Product Rohs Compliant: Yes |Roline 11.03.1050
Connector A = Molex 4-Pin / Connector B = 2x SATA 15-Pin Female / Cable Type = SATA / Length mm = 120 / Jacket Colour = Multicolour

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL