Roline 11.02.9010

Cable Assembly, 12 Conductor(s)
$ 23.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.02.9010.

IHS

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+7.26%

Descriptions

Descriptions of Roline 11.02.9010 provided by its distributors.

Cable Assembly, 12 Conductor(s)
电缆, USB, 3.1 A型-C型, 公, 0.5M;
19" Usb 3.0 A Male To Type-C Male Cable; Connector A:Usb Type A Plug; Connector B:Usb Type C Plug; Cable Length - Metric:500Mm; Cable Length - Imperial:1.6Ft; Usb Standard:Usb 3.1; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Roline 11.02.9010
Connector A = USB-A Plug / USB Type = USB 3.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 32 / External Material = PVC

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL