Roline 11.02.8960

Cable Assembly, 4 Conductor(s), Communication Cable
$ 6.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.02.8960.

IHS

Datasheet2 pages9 years ago

Farnell

Inventory History

3 month trend:
+130%

Descriptions

Descriptions of Roline 11.02.8960 provided by its distributors.

Cable Assembly, 4 Conductor(s), Communication Cable
Jacket Colour = Black / Speed Max. (Data) Mbps = 480 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB-A Socket / Length m = 3
Computer Cable, Usb2.0, 3M, Black; Connector To Connector:Type A Plug To Type A Receptacle; Cable Length - Metric:3.02M; Cable Length - Imperial:9.91Ft; Usb Standard:Usb 2.0; Jacket Colour:Black; Electronic Marking:-; Product Rohs Compliant: Yes |Roline 11.02.8960

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL