Roline 11.02.8719

Roline 11.02.8719 USB cable USB 2.0 USB-A to Mini-A 1.80m Black Shielded
$ 4.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 11.02.8719.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+41.25%

Descriptions

Descriptions of Roline 11.02.8719 provided by its distributors.

Roline 11.02.8719 USB cable USB 2.0 USB-A to Mini-A 1.80m Black Shielded
Cable USB-A Plug - USB Mini-B 5-Pin Plug 1.8m USB 2.0 Black
Usb Cable, 2.0 A-Mini B Plug, 1.8M, Blue; Connector To Connector:Type A Plug To Mini Type B Plug; Cable Length - Metric:1.8M; Cable Length - Imperial:5.9Ft; Usb Standard:Usb 2.0; Jacket Colour:Black; Electronic Marking:-; Product Rohs Compliant: Yes |Roline 11.02.8719

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL