Rolec Enclosures 230.090.000

Enclosure, Ip66, Wall Mount, 50 Mm, 90 Mm, 120 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes...
$ 42.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rolec Enclosures 230.090.000.

Newark

Datasheet4 pages21 years ago

Descriptions

Descriptions of Rolec Enclosures 230.090.000 provided by its distributors.

Enclosure, Ip66, Wall Mount, 50 Mm, 90 Mm, 120 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Rolec 230.090.000
ENCLOSURE, ABS, IP66, GREY; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 90mm; External Depth - Metric: 120mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Rolec Enclosures has several brands around the world that distributors may use as alternate names. Rolec Enclosures may also be known as the following names:

  • ROLEC
  • Rolec Gehausesysteme