
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST43740324 | 2,975 | 1 | 14h | ||||||||
| Verical | YFZVFHTR3.3B | 1,299 | 49 | |||||||||
| Arrow Electronics | YFZVFHTR3.3B | 1,299 | 1 | |||||||||
| element14 APAC | YFZVFHTR3.3B | 0 | 5 | Cut Tape | 10h | |||||||
| Farnell | YFZVFHTR3.3B | 0 | 5 | Cut Tape | 7h |
Download ROHM YFZVFHTR3.3B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM YFZVFHTR3.3B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: