ROHM YDZVFHTR8.2

Diode Zener Single 8.2V 10% 500mW Automotive 2-Pin TUMD-M T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YDZVFHTR8.2.

IHS

Datasheet10 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM YDZVFHTR8.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YDZVFHTR8.2 provided by its distributors.

Diode Zener Single 8.2V 10% 500mW Automotive 2-Pin TUMD-M T/R
Zener Diode, 8.2V V(Z), 9.76%, 0.5W, Silicon, Unidirectional
Diode Zener Single 8.2V 500mW 2-Pin SC-108B Emboss T/R
Zener Diode, Aec-Q101, 8.2V, Sod-323He; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-323He; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Ydzvfh Series; Rohs Compliant: Yes |Rohm YDZVFHTR8.2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE