onsemi UMZ1NT1G

Transistor Gp Bjt Npn/pnp 50V 0.2A 6-PIN SC-88 T/r
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UMZ1NT1G.

Farnell

Datasheet5 pages10 years ago

IHS

onsemi

Newark

Mouser

Inventory History

3 month trend:
-28.69%

CAD Models

Download onsemi UMZ1NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
$ 0.092
$ 0.092
Stock
612,749
9,708,652
9,708,652
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
SOT-363
Polarity
PNP, NPN
PNP, NPN
PNP, NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
200 mA
150 mA
150 mA
Transition Frequency
114 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
250 mV
400 mV
400 mV
hFE Min
200
120
120
Power Dissipation
-
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm
NXP Semiconductors2PA1774R,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP
NXP Semiconductors2PA1774Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi UMZ1NT1G provided by its distributors.

Transistor GP BJT NPN/PNP 50V 0.2A 6-Pin SC-88 T/R
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PNP/NPN 50V 200mA 25 mW 11 MHz Dual Complementary Amplifier Transistor - SC-88
Transistors Bipolar- General Purpose 200mA, 60V, Dual Complementary
onsemi NPN/PNPdigital transistor, SOT-363 (SC-88)encapsulation, SMD mount, Maximum DC collector current200 mA, maximum collector-emission voltage50 V
TRANSISTOR ARRAY, DUAL COMP, 50V, SC-88; Transistor Polarity:N and P Complement; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:250mW; DC Collector Current:200mA; DC Current Gain hFE:200hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMZ1NT1G.